Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SD 1555 :: Transistor 2SD 1555 NPN+D, 1500 V, 5 A, TO-3PIS

Item-No.: SD 1555
€1,20
Category of goods: 1 = discountable

SD 1555

  • Product Description
  • Technical information
  • General
    • Type
    • 2SD1555
    • Housing
    • TO-3P(H)is
    • Design
    • NPN+D
  • Electrical values
    • Ucbo
    • 1500 V
    • Ic
    • 5 A
    • Ptot
    • 40 W

Transistor 2SD 1555 NPN+D, 1500 V, 5 A, TO-3PIS



Manufacturer : INCHANGE
Factory number : 2SD1555
Package weight : 0.0054 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SD1555
    • Housing
    • TO-3P(H)is
    • Design
    • NPN+D
  • Electrical values
    • Ucbo
    • 1500 V
    • Ic
    • 5 A
    • Ptot
    • 40 W
Datasheet/manual