Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SD 1546 :: Transistor 2SD 1546 NPN, 600 V, 6 A, TO-3PIS

Item-No.: SD 1546
€0,84
Category of goods: 1 = discountable

SD 1546

  • Product Description
  • Technical information
  • General
    • Type
    • 2SD1546
    • Housing
    • TO-3P(H)is
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 600 V
    • Ic
    • 6 A

Transistor 2SD 1546 NPN, 600 V, 6 A, TO-3PIS



Manufacturer : INCHANGE
Factory number : 2SD1546
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SD1546
    • Housing
    • TO-3P(H)is
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 600 V
    • Ic
    • 6 A
Datasheet/manual