Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SD 1432 :: Transistor 2SD 1432 NPN, 1500 V, 6 A, TO-3PIS

Item-No.: SD 1432
€0,95
Category of goods: 1 = discountable

2SD1432

  • Product Description
  • Technical information
  • General
    • Type
    • 2SD1432
    • Housing
    • TO-3PIS
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 1500 V
    • Ic
    • 6 A
    • Ptot
    • 80 W

Transistor 2SD 1432 NPN, 1500 V, 6 A, TO-3PIS



Package weight : 0.0052 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SD1432
    • Housing
    • TO-3PIS
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 1500 V
    • Ic
    • 6 A
    • Ptot
    • 80 W
Datasheet/manual