0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SD 1406 :: Transistor 2SD 1406 NPN, 60 V, 3 A, TO-220FA

Item-No.: SD 1406
€0,63
Category of goods: 1 = discountable

SD 1406

  • Product Description
  • Technical information
  • General
    • Type
    • 2SD1406
    • Housing
    • TO-220Fa
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 60 V
    • Ic
    • 3 A
    • Ptot
    • 25 W
Transistor 2SD 1406 NPN, 60 V, 3 A, TO-220FA


Manufacturer : INCHANGE
Factory number : 2SD1406
Package weight : 0.0021 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SD1406
    • Housing
    • TO-220Fa
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 60 V
    • Ic
    • 3 A
    • Ptot
    • 25 W
Datasheet/manual