Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 8550 :: Transistor 2SC 8550 PNP, -20 V, -0.7 A, TO-92

Item-No.: SC 8550
€0,05
Category of goods: 1 = discountable

SC 8550

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC8550
    • Housing
    • TO-92
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • -20 V
    • Ic
    • - 0.7 A

Transistor 2SC 8550 PNP, -20 V, -0.7 A, TO-92



Manufacturer : CDIL
Factory number : 2SC8550
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC8550
    • Housing
    • TO-92
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • -20 V
    • Ic
    • - 0.7 A
Datasheet/manual