Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 828 :: Transistor 2SC 828 NPN, 30 V, 0.05 A, TO-92

Item-No.: SC 828
€0,10
Category of goods: 1 = discountable

SC 828

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC828
    • Housing
    • TO-92
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 30 V
    • Ic
    • 0.05 A
    • Ptot
    • 0.25 W

Transistor 2SC 828 NPN, 30 V, 0.05 A, TO-92



Manufacturer : PANASONIC
Factory number : 2SC828
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC828
    • Housing
    • TO-92
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 30 V
    • Ic
    • 0.05 A
    • Ptot
    • 0.25 W
Datasheet/manual