Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 5707 :: Transistor 2SC 5707 NPN, 100 V, 8 A, TO-251AA

Item-No.: SC 5707
€0,45
Category of goods: 1 = discountable

SC 5707

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC5707
    • Housing
    • TP
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 100 V
    • Ic
    • 8 A

Transistor 2SC 5707 NPN, 100 V, 8 A, TO-251AA



Manufacturer : SANYO
Factory number : 2SC5707
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC5707
    • Housing
    • TP
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 100 V
    • Ic
    • 8 A
Datasheet/manual