Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 5411 :: Transistor 2SC 5411 NPN, 1500 V, 14 A, TO-3PIS

Item-No.: SC 5411
€1,75
Category of goods: 1 = discountable

SC 5411

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC5411
    • Housing
    • TO-3P
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 1500 V
    • Ic
    • 14 A

Transistor 2SC 5411 NPN, 1500 V, 14 A, TO-3PIS



Manufacturer : TOSHIBA
Factory number : 2SC5411
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC5411
    • Housing
    • TO-3P
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 1500 V
    • Ic
    • 14 A
Datasheet/manual