Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 5200 :: Transistor 2SC 5200 NPN, 230 V, 15 A, TO-3PL

Item-No.: SC 5200
€1,30
Category of goods: 1 = discountable

SC 5200

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC5200
    • Housing
    • TO-3PL
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 230 V
    • Ic
    • 15 A

Transistor 2SC 5200 NPN, 230 V, 15 A, TO-3PL



Manufacturer : UTC UNISONIC TECHNOLOGIES
Factory number : 2SC5200
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC5200
    • Housing
    • TO-3PL
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 230 V
    • Ic
    • 15 A
Datasheet/manual