Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 5198 :: Transistor 2SC 5198 NPN, 140 V, 10 A, TO-3PI

Item-No.: SC 5198
€0,99
Category of goods: 1 = discountable

SC 5198

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC5198
    • Housing
    • TO-3P(i)
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 140 V
    • Ic
    • 10 A
    • Ptot
    • 100 W
    • fT
    • 30 MHz

Transistor 2SC 5198 NPN, 140 V, 10 A, TO-3PI



Manufacturer : TOSHIBA
Factory number : 2SC5198
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC5198
    • Housing
    • TO-3P(i)
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 140 V
    • Ic
    • 10 A
    • Ptot
    • 100 W
    • fT
    • 30 MHz
Datasheet/manual