Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 5129 :: Transistor 2SC 5129 NPN, 600 V, 10 A, TO-3PIS

Item-No.: SC 5129
€1,25
Category of goods: 1 = discountable

SC 5129

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC5129
    • Housing
    • TO-3P(H)is
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 600 V
    • Ic
    • 10 A

Transistor 2SC 5129 NPN, 600 V, 10 A, TO-3PIS



Manufacturer : INCHANGE
Factory number : 2SC5129
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC5129
    • Housing
    • TO-3P(H)is
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 600 V
    • Ic
    • 10 A
Datasheet/manual