Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 458 :: Transistor 2SC 458, Si-N, 30 V, 0.1 A, 0.2 W, 230 MHz

Item-No.: SC 458
€0,06
Category of goods: 1 = discountable

SC 458

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC458
    • Housing
    • TO-92
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 30 V
    • Ic
    • 0.1 A

2SC 458



Manufacturer : CDIL
Factory number : 2SC458
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC458
    • Housing
    • TO-92
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 30 V
    • Ic
    • 0.1 A
Datasheet/manual