Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 4382 :: Transistor 2SC 4382 NPN, 200 V, 2 A, TO-220F

Item-No.: SC 4382
€0,89
Category of goods: 1 = discountable

SC 4382

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC4382
    • Housing
    • TO-220F
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 200 V
    • Ic
    • 2 A
    • Ptot
    • 25 W
    • fT
    • 15 MHz

Transistor 2SC 4382 NPN, 200 V, 2 A, TO-220F



Manufacturer : INCHANGE
Factory number : 2SC4382
Package weight : 0.0021 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC4382
    • Housing
    • TO-220F
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 200 V
    • Ic
    • 2 A
    • Ptot
    • 25 W
    • fT
    • 15 MHz
Datasheet/manual