Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 4278 :: Transistor 2SC 4278 NPN, 150 V, 10 A, 100 W

Item-No.: SC 4278
€1,99
Category of goods: 1 = discountable

SC 4278

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC4278
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 150 V
    • Ic
    • 10 A
    • Ptot
    • 100 W

Transistor 2SC 4278 NPN, 150 V, 10 A, 100 W



Manufacturer : INCHANGE
Factory number : 2SC4278
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC4278
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 150 V
    • Ic
    • 10 A
    • Ptot
    • 100 W
Datasheet/manual