Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 4237 :: Transistor 2SC 4237 NPN, 800 V, 10 A, TO-247

Item-No.: SC 4237
€2,40
Category of goods: 1 = discountable

SC 4237

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC4237
    • Housing
    • TO-247
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 1200/800 V
    • Ic
    • 10 A
    • Ptot
    • 150 W

Transistor 2SC 4237 NPN, 800 V, 10 A, TO-247



Manufacturer : INCHANGE
Factory number : 2SC4237
Package weight : 0.0061 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC4237
    • Housing
    • TO-247
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 1200/800 V
    • Ic
    • 10 A
    • Ptot
    • 150 W
Datasheet/manual