Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 4106 :: Transistor 2SC 4106 NPN, 400 V, 7 A, TO-220C

Item-No.: SC 4106
€0,52
Category of goods: 1 = discountable

SC 4106

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC4106
    • Housing
    • TO-220
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 400 V
    • Ic
    • 7 A

Transistor 2SC 4106 NPN, 400 V, 7 A, TO-220C



Manufacturer : INCHANGE
Factory number : 2SC4106
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC4106
    • Housing
    • TO-220
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 400 V
    • Ic
    • 7 A
Datasheet/manual