Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 4029 :: Transistor 2SC 4029 NPN, 230 V, 15 A, TO-3PL

Item-No.: SC 4029
€1,99
Category of goods: 1 = discountable

SC 4029

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC4029
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 230 V
    • Ic
    • 15 A
    • Ptot
    • 150 W
    • fT
    • 30 MHz

Transistor 2SC 4029 NPN, 230 V, 15 A, TO-3PL



Manufacturer : INCHANGE
Factory number : 2SC4029
Package weight : 0.0093 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC4029
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 230 V
    • Ic
    • 15 A
    • Ptot
    • 150 W
    • fT
    • 30 MHz
Datasheet/manual