Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 3953 :: Transistor 2SC 3953 NPN, 120 V, 0.2 A, TO-126

Item-No.: SC 3953
€0,31
Category of goods: 1 = discountable

SC 3953

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC3953
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 120 V
    • Ic
    • 0.2 A
    • Ptot
    • 8 W
    • fT
    • 400 MHz

Transistor 2SC 3953 NPN, 120 V, 0.2 A, TO-126



Manufacturer : FUJITSU-SIEMENS
Factory number : SC3953
Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC3953
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 120 V
    • Ic
    • 0.2 A
    • Ptot
    • 8 W
    • fT
    • 400 MHz
Datasheet/manual