Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 3421 :: Transistor 2SC 3421 NPN, 120 V, 1 A, TO2-8H1A

Item-No.: SC 3421
€0,47
Category of goods: 1 = discountable

SC 3421

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC3421
    • Housing
    • TO-92
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 120 V
    • Ic
    • 1 A

Transistor 2SC 3421 NPN, 120 V, 1 A, TO2-8H1A



Manufacturer : CDIL
Factory number : 2SC3421
Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC3421
    • Housing
    • TO-92
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 120 V
    • Ic
    • 1 A
Datasheet/manual