Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 3303 :: Transistor 2SC 3303 NPN, 100 V, 5 A, D-PAK

Item-No.: SC 3303
€0,99
Category of goods: 1 = discountable

SC 3303

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC3303
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 100 V
    • Ic
    • 5 A
    • Ptot
    • 20 W

Transistor 2SC 3303 NPN, 100 V, 5 A, D-PAK



Manufacturer : TOSHIBA
Factory number : 2SC3303
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC3303
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 100 V
    • Ic
    • 5 A
    • Ptot
    • 20 W
Datasheet/manual