Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 3182 :: Transistor 2SC 3182N NPN, 140 V, 10 A, TO-3PI

Item-No.: SC 3182
€1,10
Category of goods: 1 = discountable

SC 3182

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC3182
    • Housing
    • TO-3P(i)
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 140 V
    • Ic
    • 10 A

Transistor 2SC 3182N NPN, 140 V, 10 A, TO-3PI



Manufacturer : INCHANGE
Factory number : 2SC3182
Package weight : 0.0046 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC3182
    • Housing
    • TO-3P(i)
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 140 V
    • Ic
    • 10 A
Datasheet/manual