Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 3180 :: Transistor 2SC 3180 NPN, 80 V, 6 A, TO-3PI

Item-No.: SC 3180
€0,99
Category of goods: 1 = discountable

SC 3180

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC3180
    • Housing
    • TO-3Pi
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 80 V
    • Ic
    • 6 A

Transistor 2SC 3180 NPN, 80 V, 6 A, TO-3PI



Manufacturer : INCHANGE
Factory number : 2SC3180
Package weight : 0.0048 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC3180
    • Housing
    • TO-3Pi
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 80 V
    • Ic
    • 6 A
Datasheet/manual