Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 2987 :: Transistor 2SC 2987 NPN, 140 V, 12 A, TO-3PN

Item-No.: SC 2987
€1,99
Category of goods: 1 = discountable

SC 2987

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC2987
    • Housing
    • TO-3PN
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 140 V
    • Ic
    • 12 A
    • Ptot
    • 120 W
    • fT
    • 60 MHz

Transistor 2SC 2987 NPN, 140 V, 12 A, TO-3PN



Manufacturer : INCHANGE
Factory number : 2SC2987
Package weight : 0.0047 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC2987
    • Housing
    • TO-3PN
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 140 V
    • Ic
    • 12 A
    • Ptot
    • 120 W
    • fT
    • 60 MHz
Datasheet/manual