Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 2922 :: Transistor 2SC 2922 NPN, 180 V, 17 A, MT-200

Item-No.: SC 2922
€2,40
Category of goods: 1 = discountable

SC 2922

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC2922
    • Housing
    • MT-200
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 180 V
    • Ic
    • 17 A
    • Ptot
    • 200 W
    • fT
    • 50 MHz

Transistor 2SC 2922 NPN, 180 V, 17 A, MT-200



Manufacturer : INCHANGE
Factory number : 2SC2922
Package weight : 0.0184 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC2922
    • Housing
    • MT-200
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 180 V
    • Ic
    • 17 A
    • Ptot
    • 200 W
    • fT
    • 50 MHz
Datasheet/manual