0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 2921 :: Transistor 2SC 2921 NPN, 160 V, 15 A, MT-200

Item-No.: SC 2921
€1,99
Category of goods: 1 = discountable

SC 2921

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC2921
    • Housing
    • MT-200
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 160 V
    • Ic
    • 15 A
    • Ptot
    • 150 W
    • fT
    • 60 MHz
Transistor 2SC 2921 NPN, 160 V, 15 A, MT-200


Manufacturer : INCHANGE
Factory number : 2SC2921
Package weight : 0.0185 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC2921
    • Housing
    • MT-200
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 160 V
    • Ic
    • 15 A
    • Ptot
    • 150 W
    • fT
    • 60 MHz
Datasheet/manual