Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 2682 :: Transistor 2SC 2682 NPN, 180 V, 0.1 A, TO-126

Item-No.: SC 2682
€0,31
Category of goods: 1 = discountable

SC 2682

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC2682
    • Housing
    • TO-126
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 180 V
    • Ic
    • 0.1 A
    • Ptot
    • 8 W
    • fT
    • 180 MHz

Transistor 2SC 2682 NPN, 180 V, 0.1 A, TO-126



Manufacturer : INCHANGE
Factory number : 2SC2682
Package weight : 0.0007 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC2682
    • Housing
    • TO-126
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 180 V
    • Ic
    • 0.1 A
    • Ptot
    • 8 W
    • fT
    • 180 MHz
Datasheet/manual