Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 2655 :: Transistor 2SC 2655 NPN, 50 V, 2 A, TO-92NL

Item-No.: SC 2655
€0,26
Category of goods: 1 = discountable

SC 2655

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC2655
    • Housing
    • TO-92NL
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 50 V
    • Ic
    • 2 A
    • Ptot
    • 0.9 W

Transistor 2SC 2655 NPN, 50 V, 2 A, TO-92NL



Manufacturer : CDIL
Factory number : 2SC2655
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC2655
    • Housing
    • TO-92NL
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 50 V
    • Ic
    • 2 A
    • Ptot
    • 0.9 W
Datasheet/manual