Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 2482 :: Transistor 2SC 2482 NPN, 300 V, 0.1 A, TO-92NL

Item-No.: SC 2482
€0,18
Category of goods: 1 = discountable

SC 2482

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC2482
    • Housing
    • TO-92NL
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 300 V
    • Ic
    • 0.1 A
    • Ptot
    • 0.9 W
    • fT
    • 50 MHz

Transistor 2SC 2482 NPN, 300 V, 0.1 A, TO-92NL



Manufacturer : TOSHIBA
Factory number : 2SC2482
Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC2482
    • Housing
    • TO-92NL
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 300 V
    • Ic
    • 0.1 A
    • Ptot
    • 0.9 W
    • fT
    • 50 MHz
Datasheet/manual