Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 2383 :: Transistor 2SC 2383 NPN, 160 V, 1 A, TO-92

Item-No.: SC 2383
€0,21
Category of goods: 1 = discountable

2SC2383

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC2383
    • Housing
    • TO-92
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 160 V
    • Ic
    • 1 A
    • Ptot
    • 0.9 W
    • fT
    • 100 MHz
Transistor 2SC 2383 NPN, 160 V, 1 A, TO-92


Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC2383
    • Housing
    • TO-92
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 160 V
    • Ic
    • 1 A
    • Ptot
    • 0.9 W
    • fT
    • 100 MHz