Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 2344 :: Transistor 2SC 2344 NPN, 180 V, 1.5 A, TO-220

Item-No.: SC 2344
€0,47
Category of goods: 1 = discountable

SC 2344

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC2344
    • Housing
    • TO-220
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 180 V
    • Ic
    • 1.5 A
    • Ptot
    • 25 W
    • fT
    • 120 MHz

Transistor 2SC 2344 NPN, 180 V, 1.5 A, TO-220



Manufacturer : INCHANGE
Factory number : 2SC2344
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC2344
    • Housing
    • TO-220
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 180 V
    • Ic
    • 1.5 A
    • Ptot
    • 25 W
    • fT
    • 120 MHz
Datasheet/manual