Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 2240 :: Transistor 2SC 2240 NPN, 120 V, 0.1 A, TO-92

Item-No.: SC 2240
€0,17
Category of goods: 1 = discountable

SC 2240

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC2240
    • Housing
    • TO-92
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 120 V
    • Ic
    • 0.1 A
    • Ptot
    • 0.3 W
    • fT
    • 100 MHz
Transistor 2SC 2240 NPN, 120 V, 0.1 A, TO-92


Manufacturer : CDIL
Factory number : 2SC2240
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC2240
    • Housing
    • TO-92
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 120 V
    • Ic
    • 0.1 A
    • Ptot
    • 0.3 W
    • fT
    • 100 MHz
Datasheet/manual