Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 1970 :: Transistor 2SC 1970 NPN, 40 V, 0.6 A, TO-220

Item-No.: SC 1970
€3,30
Category of goods: 1 = discountable

SC 1970

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC1970
    • Housing
    • TO-220
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 40 V
    • Ic
    • 0.6 A
    • Ptot
    • 5 W

Transistor 2SC 1970 NPN, 40 V, 0.6 A, TO-220



Manufacturer : RENESAS
Factory number : 2SC1970
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC1970
    • Housing
    • TO-220
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 40 V
    • Ic
    • 0.6 A
    • Ptot
    • 5 W
Datasheet/manual