Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 1627 :: Transistor 2SC 1627 NPN, 80 V, 0.4 A, TO-92

Item-No.: SC 1627
€0,34
Category of goods: 1 = discountable

SC 1627

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC1627
    • Housing
    • TO-92
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 80 V
    • Ic
    • 0.4 A
    • Ptot
    • 0.8 W
    • fT
    • 100 MHz
Transistor 2SC 1627 NPN, 80 V, 0.4 A, TO-92


Manufacturer : TOSHIBA
Factory number : 2SC1627A
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC1627
    • Housing
    • TO-92
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 80 V
    • Ic
    • 0.4 A
    • Ptot
    • 0.8 W
    • fT
    • 100 MHz
Datasheet/manual