Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SB 986 :: Transistor 2SB 986, Si-P, 60 V, 4 A, 10 W, 150 MHz

Item-No.: SB 986
€0,58
Category of goods: 1 = discountable

SB 986

  • Product Description
  • Technical information
  • General
    • Type
    • 2SB986
    • Housing
    • TO-126
    • Design
    • PNP
  • Electrical values
    • Ucbo
    • 60 V
    • Ic
    • 4 A
    • Ptot
    • 10 W
    • fT
    • 150 MHz

2SB 986



Manufacturer : INCHANGE
Factory number : 2SB986
Package weight : 0.0007 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SB986
    • Housing
    • TO-126
    • Design
    • PNP
  • Electrical values
    • Ucbo
    • 60 V
    • Ic
    • 4 A
    • Ptot
    • 10 W
    • fT
    • 150 MHz
Datasheet/manual