Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SB 861 :: Transistor 2SB 861, Si-P, 150/200 V, 2 A, 30 W

Item-No.: SB 861
€0,52
Category of goods: 1 = discountable

SB 861

  • Product Description
  • Technical information
  • General
    • Type
    • 2SB861
    • Housing
    • TO-220
    • Design
    • PNP
  • Electrical values
    • Ucbo
    • 200 V
    • Ic
    • 2 A
    • Ptot
    • 30 W

2SB 861



Manufacturer : INCHANGE
Factory number : 2SB861
Package weight : 0.0018 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SB861
    • Housing
    • TO-220
    • Design
    • PNP
  • Electrical values
    • Ucbo
    • 200 V
    • Ic
    • 2 A
    • Ptot
    • 30 W
Datasheet/manual