Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SB 826 :: Transistor 2SB 826, Si-P, 60 V, 12 A, 40 W, 10 MHz

Item-No.: SB 826
€0,70
Category of goods: 1 = discountable

SB 826

  • Product Description
  • Technical information
  • General
    • Type
    • 2SB826
    • Housing
    • TO-220
    • Design
    • PNP
  • Electrical values
    • Ucbo
    • 60 V
    • Ic
    • 12 A
    • Ptot
    • 40 W
    • fT
    • 10 MHz

2SB 826



Manufacturer : INCHANGE
Factory number : 2SB826
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SB826
    • Housing
    • TO-220
    • Design
    • PNP
  • Electrical values
    • Ucbo
    • 60 V
    • Ic
    • 12 A
    • Ptot
    • 40 W
    • fT
    • 10 MHz
Datasheet/manual