Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SB 817 :: Transistor 2SB 817, Si-P, 160 V,12 A, 100 W, 15 MHz

Item-No.: SB 817
€0,99
Category of goods: 1 = discountable

2SB817

  • Product Description
  • Technical information
  • General
    • Type
    • 2SB817
    • Housing
    • TO-3PN
    • Design
    • PNP
  • Electrical values
    • Ucbo
    • 160 V
    • Ic
    • 12 A
    • Ptot
    • 100 W

2SB 817



Package weight : 0.0058 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SB817
    • Housing
    • TO-3PN
    • Design
    • PNP
  • Electrical values
    • Ucbo
    • 160 V
    • Ic
    • 12 A
    • Ptot
    • 100 W