Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SB 772 :: Transistor 2SB 772, Si-P, 40 V, 3 A, 10 W, 80 MHz

Item-No.: SB 772
€0,24
Category of goods: 1 = discountable

SB 772

  • Product Description
  • Technical information
  • General
    • Type
    • 2SB772
    • Housing
    • TO-126
    • Design
    • PNP
  • Electrical values
    • Ucbo
    • 40 V
    • Ic
    • 3 A
    • Ptot
    • 10 W
    • fT
    • 80 MHz

2SB 772



Manufacturer : RENESAS
Factory number : 2SB772
Package weight : 0.0007 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SB772
    • Housing
    • TO-126
    • Design
    • PNP
  • Electrical values
    • Ucbo
    • 40 V
    • Ic
    • 3 A
    • Ptot
    • 10 W
    • fT
    • 80 MHz
Datasheet/manual