Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SB 764 :: Transistor 2SB 764, Si-P, 60 V, 1 A, 0.9 W, 150 MHz

Item-No.: SB 764
€0,24
Category of goods: 1 = discountable

SB 764

  • Product Description
  • Technical information
  • General
    • Type
    • 2SB764
    • Housing
    • TO-92L
    • Design
    • PNP
  • Electrical values
    • Ucbo
    • 60 V
    • Ic
    • 1 A
    • fT
    • 150 MHz

2SB 764



Manufacturer : SANYO
Factory number : 2SB764
Package weight : 0.0006 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SB764
    • Housing
    • TO-92L
    • Design
    • PNP
  • Electrical values
    • Ucbo
    • 60 V
    • Ic
    • 1 A
    • fT
    • 150 MHz
Datasheet/manual