Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SB 647 :: Transistor 2SB 647, Si-P, 120 V, 1 A, 0.9 W, 140 MHz

Item-No.: SB 647
€0,27
Category of goods: 1 = discountable

2SB647 = HIT647

  • Product Description
  • Technical information
  • General
    • Type
    • 2SB647
    • Housing
    • TO-92MOD
    • Design
    • PNP
  • Electrical values
    • Ucbo
    • 120 V
    • Ic
    • 1 A
    • Ptot
    • 0.9 W
    • fT
    • 140 MHz

2SB 647



Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SB647
    • Housing
    • TO-92MOD
    • Design
    • PNP
  • Electrical values
    • Ucbo
    • 120 V
    • Ic
    • 1 A
    • Ptot
    • 0.9 W
    • fT
    • 140 MHz
Datasheet/manual