Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SB 631 :: Transistor 2SB 631, Si-P, 100 V, 1 A, 8 W, 110 MHz

Item-No.: SB 631
€0,30
Category of goods: 1 = discountable

SB 631

  • Product Description
  • Technical information
  • General
    • Type
    • 2SB631
    • Housing
    • TO-126
    • Design
    • PNP
  • Electrical values
    • Ucbo
    • 100 V
    • Ic
    • 1 A
    • Ptot
    • 8 W

2SB 631



Manufacturer : CDIL
Factory number : 2SB631K
Package weight : 0.0007 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SB631
    • Housing
    • TO-126
    • Design
    • PNP
  • Electrical values
    • Ucbo
    • 100 V
    • Ic
    • 1 A
    • Ptot
    • 8 W
Datasheet/manual