Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SB 1202 :: Transistor 2SB 1202, Si-P, 60 V, 3 A, 15 W, 150 MHz

Item-No.: SB 1202
€0,43
Category of goods: 1 = discountable

SB 1202

  • Product Description
  • Technical information
  • General
    • Type
    • 2SB1202
    • Housing
    • TP-FA
    • Design
    • PNP
  • Electrical values
    • Ucbo
    • 60 V
    • Ic
    • 3 A
    • Ptot
    • 15 W
    • fT
    • 150 MHz

2SB 1202



Manufacturer : SANYO
Factory number : 2SB1202
Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SB1202
    • Housing
    • TP-FA
    • Design
    • PNP
  • Electrical values
    • Ucbo
    • 60 V
    • Ic
    • 3 A
    • Ptot
    • 15 W
    • fT
    • 150 MHz
Datasheet/manual