Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SB 1186A :: Transistor 2SB 1186A, Si-P,120 V, 1.5 A, 20 W, 50 MHz

Item-No.: SB 1186A
€0,62
Category of goods: 1 = discountable

SB 1186A

  • Product Description
  • Technical information
  • General
    • Type
    • 2SB1186
    • Housing
    • TO-220Fa
    • Design
    • PNP
  • Electrical values
    • Ucbo
    • 120 V
    • Ic
    • 1.5 A
    • Ptot
    • 20 W
    • fT
    • 50 MHz

2SB 1186



Manufacturer : INCHANGE
Factory number : 2SB1186A
Package weight : 0.0021 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SB1186
    • Housing
    • TO-220Fa
    • Design
    • PNP
  • Electrical values
    • Ucbo
    • 120 V
    • Ic
    • 1.5 A
    • Ptot
    • 20 W
    • fT
    • 50 MHz
Datasheet/manual