Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 992 :: Transistor 2SA 992, Si-P, 120 V, 0.05 A, 0.2 W

Item-No.: SA 992
€0,14
Category of goods: 1 = discountable

2SA992 = KSA992

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA992
    • Design
    • PNP
    • Housing
    • TO-92
  • Electrical values
    • Ucbo
    • 100 V
    • Ic
    • 0.05 A
    • Ptot
    • 0.2 W
    • fT
    • 100 MHz

2SA 992

100 MHz



Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA992
    • Design
    • PNP
    • Housing
    • TO-92
  • Electrical values
    • Ucbo
    • 100 V
    • Ic
    • 0.05 A
    • Ptot
    • 0.2 W
    • fT
    • 100 MHz
Datasheet/manual