Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 933 :: Transistor SA933AS, Si-P, 50 V, 0.1 A, 140 MHz, 0.3 W

Item-No.: SA 933
€0,29
Category of goods: 1 = discountable

SA 933

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA933
    • Design
    • PNP
    • Housing
    • SC-72
  • Electrical values
    • Ucbo
    • 50 V
    • Ic
    • 0.1 A
    • Ptot
    • 0.3 W
    • fT
    • 140 MHz

2SA 933



Manufacturer : ROHM
Factory number : 2SA933AS
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA933
    • Design
    • PNP
    • Housing
    • SC-72
  • Electrical values
    • Ucbo
    • 50 V
    • Ic
    • 0.1 A
    • Ptot
    • 0.3 W
    • fT
    • 140 MHz
Datasheet/manual