Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 914 :: Transistor 2SA 914, Si-P, 150 V, 0.05 A, 200 MHz

Item-No.: SA 914
€0,83
Category of goods: 1 = discountable

SA 914

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA914
    • Design
    • PNP
    • Housing
    • TO-126
  • Electrical values
    • Ucbo
    • 150 V
    • Ic
    • 0.05 A
    • Ptot
    • 1 W
    • fT
    • 200 MHz

2SA 914



Manufacturer : INCHANGE
Factory number : 2SA914
Package weight : 0.0007 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA914
    • Design
    • PNP
    • Housing
    • TO-126
  • Electrical values
    • Ucbo
    • 150 V
    • Ic
    • 0.05 A
    • Ptot
    • 1 W
    • fT
    • 200 MHz
Datasheet/manual