Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 872 :: Transistor 2SA 872, Si-P, 90 V, 0.05 A, 0.3 W, 120 MHz

Item-No.: SA 872
€0,39
Category of goods: 1 = discountable

SA 872

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA872
    • Design
    • PNP
    • Housing
    • TO-92
  • Electrical values
    • Ucbo
    • 90 V
    • Ic
    • 0.05 A
    • Ptot
    • 0.2 W
    • fT
    • 120 MHz

2SA 872



Manufacturer : RENESAS
Factory number : 2SA872A
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA872
    • Design
    • PNP
    • Housing
    • TO-92
  • Electrical values
    • Ucbo
    • 90 V
    • Ic
    • 0.05 A
    • Ptot
    • 0.2 W
    • fT
    • 120 MHz
Datasheet/manual