Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 720 :: Transistor 2SA 720, Si-P, 60/80 V, 0.5 A, 0,625 W

Item-No.: SA 720
€0,12
Category of goods: 1 = discountable

SA 720

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA720
    • Design
    • PNP
    • Housing
    • TO-92
  • Electrical values
    • Ucbo
    • 60 V
    • Ic
    • 0.5 A
    • Ptot
    • 0.6 W
    • fT
    • 200 MHz

2SA 720

120 MHz



Manufacturer : PANASONIC
Factory number : 2SA720
Package weight : 0.0008 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA720
    • Design
    • PNP
    • Housing
    • TO-92
  • Electrical values
    • Ucbo
    • 60 V
    • Ic
    • 0.5 A
    • Ptot
    • 0.6 W
    • fT
    • 200 MHz
Datasheet/manual