Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 684 :: Transistor 2SA 684, Si-P, 60 V, 1 A, 1 W, 200 MHz

Item-No.: SA 684
€0,24
Category of goods: 1 = discountable

SA 684

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA684
    • Design
    • PNP
    • Housing
    • TO-92L
  • Electrical values
    • Ucbo
    • 60 V
    • Ic
    • 1 A
    • Ptot
    • 1 W
    • fT
    • 200 MHz

2SA 684



Manufacturer : UTC UNISONIC TECHNOLOGIES
Factory number : 2SA684
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA684
    • Design
    • PNP
    • Housing
    • TO-92L
  • Electrical values
    • Ucbo
    • 60 V
    • Ic
    • 1 A
    • Ptot
    • 1 W
    • fT
    • 200 MHz
Datasheet/manual