Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 562 :: Transistor 2SA 562, Si-P, 30 V, 0.4 A, 0.3 W, 70 MHz

Item-No.: SA 562
€0,16
Category of goods: 1 = discountable

SA 562

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA562
    • Design
    • PNP
    • Housing
    • TO-92
  • Electrical values
    • Ucbo
    • 30 V
    • Ic
    • 0.5 A
    • Ptot
    • 0.5 W
    • fT
    • 200 MHz

2SA 562



Manufacturer : TOSHIBA
Factory number : 2SA562
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA562
    • Design
    • PNP
    • Housing
    • TO-92
  • Electrical values
    • Ucbo
    • 30 V
    • Ic
    • 0.5 A
    • Ptot
    • 0.5 W
    • fT
    • 200 MHz
Datasheet/manual